Reference Only
PF-63R50H15
New Product
Cartridge Fuses POWrFuse Cartridge 500Vac/Vdc 15A.
Datasheet
PF-63R50H15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Cartridge Fuses | |
| Series | PF-63R50H | |
| Product | Cartridge Power Fuses | |
| Current Rating | 15 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 20 kA, 30 kA | |
| Melting I2t | 80 A2s | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 10.7 Ohms | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 6 mm | |
| Length | 30 mm | |
| Subcategory | Fuses | |
| Voltage Drop | 280 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?