Reference Only
PF-HT1-12
Industrial & Electrical Fuses POWrFuse TH 600Vac 600Vdc 12A.
Datasheet
PF-HT1-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 12 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Medium Blow Fuses | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 100 kA, 100 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Through Hole | |
| Resistance | 10.8 mOhms | |
| Packaging | Tray | |
| Series | PF-H | |
| Diameter | 10.3 mm | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | POWrFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,95 € | 3.987,50 € |
Need more?