Reference Only
PF-MB1-125
Industrial & Electrical Fuses POWrFuse BD 240Vac 150Vdc 125A.
Datasheet
PF-MB1-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 240 VAC | |
| Fuse Type | Medium Blow Fuses | |
| Voltage Rating DC | 150 VDC | |
| Interrupt Rating | 50 kA, 160 kA | |
| Class | Class aR Fuses | |
| Resistance | 600 uOhms | |
| Packaging | Bulk | |
| Series | PF-M | |
| Height | 19.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | POWrFuse | |
| Width | 56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?