Reference Only
PF-MB1-150
Industrial & Electrical Fuses POWrFuse BD 240Vac 150Vdc 150A.
Datasheet
PF-MB1-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 150 A | |
| Voltage Rating AC | 240 VAC | |
| Fuse Type | Medium Blow Fuses | |
| Voltage Rating DC | 150 VDC | |
| Interrupt Rating | 50 kA, 160 kA | |
| Class | Class aR Fuses | |
| Resistance | 490 uOhms | |
| Packaging | Bulk | |
| Series | PF-M | |
| Height | 19.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | POWrFuse | |
| Width | 56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,14 € | 4.014,00 € |
Need more?