
PF0580NLKIT
Inductor Kits & Accessories
Datasheet
PF0580NLKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1 uH to 65 uH | |
| Number of Pieces per Value | 3 Pieces | |
| Number of Values | 18 Values | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 54 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?