
PF13.3W
Industrial Computing Accessories PF13.3W NOTEBOOK PRIVACY FILTER 13.3".
Datasheet
PF13.3W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Industrial Computing Accessories | |
| Product | Screen Privacy Filters | |
| Product Type | Industrial Computing Accessories | |
| Subcategory | Tools | |
| Part # Aliases | 05112878715 98044045981 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001909000 |
| TARIC | 7019510090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,40 € | 48,40 € | |
| 45,55 € | 227,75 € | |
| 44,13 € | 441,30 € | |
| 42,70 € | 1.067,50 € | |
| 41,28 € | 2.064,00 € | |
| 39,85 € | 3.985,00 € | |
| 38,44 € | 9.610,00 € |
Need more?