Reference Only

PFA300-13A

Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
PFA300-13A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Chassis Mount
Output Power300 W
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Case StyleOpen Frame
IndustryIndustrial
Length127 mm (5 in)
Width76 mm (2.992 in)
Height34.5 mm (1.358 in)
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?