Reference Only
PFC3125ER-231K06B-00
Common Mode Chokes / Filters 200W 230uH 6.4A 10% Turn Ratio=9.0.
Datasheet
PFC3125ER-231K06B-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PFC | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 230 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.4 A | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 120 C | |
| Length | 33 mm | |
| Width | 26 mm | |
| Height | 27 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Choke Coil Transformer | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PFC3125ER-231K06B-00 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,45 € | 1.134,00 € | |
| 8,89 € | 2.133,60 € |
Need more?