Reference Only
PFC3318QM-601K03E-00
Power Inductors - Leaded 600uH 2.8A 10%.
Datasheet
PFC3318QM-601K03E-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | PFC Choke | |
| Termination Style | Radial | |
| Mounting Style | PCB Mount | |
| Series | PFC3318 | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PFC3318QM-601K03E-00 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 140 / Multiples: 140)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,37 € | 1.451,80 € |
Need more?