Reference Only
PFC3525ER-301K04E-00
Power Inductors - Leaded 150W 300uH 4.1A 10% Turn Ratio=10.4.
Datasheet
PFC3525ER-301K04E-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | PFC Choke | |
| Termination Style | Radial | |
| Mounting Style | PCB Mount | |
| Series | PFC | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PFC3525ER-301K04E-00 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,82 € | 1.298,40 € | |
| 10,43 € | 2.503,20 € | |
| 10,32 € | 6.192,00 € |
Need more?