Reference Only
PFM2X18BY
Obsolete
Labels & Industrial Warning Signs
Datasheet
PFM2X18BY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Rolls | |
| Type | Adhesive Tape | |
| Color | Black, Yellow | |
| Description/Function | Diagonal Stripes | |
| Length | 54 ft | |
| Material | Vinyl | |
| Maximum Temperature | + 140 F | |
| Minimum Temperature | - 14 F | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Width | 2 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?