Reference Only
PFRA.010
Resettable Fuses - PPTC PTC 60V I hold 0.1.
Datasheet
PFRA.010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PFRA | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 100 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 200 mA | |
| Current Rating - Max | 40 A | |
| Resistance | 7.5 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Reel | |
| Diameter | 7.4 mm | |
| Height | 12.7 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Resettable Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,381 € | 1.333,50 € | |
| 0,348 € | 1.740,00 € |
Need more?