Reference Only
PG1712.121HLT
Power Inductors - SMD 115nH 97A 9.3mm SMT DCR=0.17mOhm +/-5%.
Datasheet
PG1712.121HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 9.6 mm x 6.5 mm x 9.3 mm | |
| Shielding | Shielded | |
| Inductance | 115 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 65 A | |
| Maximum DC Resistance | 170 uOhms | |
| Saturation Current | 97 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.6 mm | |
| Width | 6.5 mm | |
| Height | 9.3 mm | |
| Series | PG1712 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 115 nH | |
| Inductance - pH | 115000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,536 € | 1.313,20 € |
Need more?