Reference Only
PG2292.700HLT
Power Inductors - SMD 70nH 60A 20% DCR=.09mohm.
Datasheet
PG2292.700HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 70 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 60 A | |
| Maximum DC Resistance | 90 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 6.1 mm | |
| Width | 6 mm | |
| Height | 7 mm | |
| Series | PG2292 | |
| Packaging | Reel | |
| Inductance - nH | 70 nH | |
| Inductance - pH | 70000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,406 € | 1.461,60 € |
Need more?