Reference Only
PGA26C09DV-SWEVB001
Obsolete
RF Development Tools GaN To-220 Eval Eng Prototype Sample
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | RF Development Tools | |
| Product | Evaluation Boards | |
| Type | RF Transistor | |
| Tool Is For Evaluation Of | PGA26C09DV | |
| Packaging | Bulk | |
| Product Type | RF Development Tools | |
| Series | PGA26C | |
| Subcategory | Development Tools | |
| Tradename | X-GaN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?