Reference Only
PGA26E07BA-SWEVB008
Obsolete
Power Management IC Development Tools 600Vdc 70mOhm X-GaN 1/2 Bridge EVB
Datasheet
PGA26E07BA-SWEVB008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Gate Driver | |
| Input Voltage | 100 V to 410 V | |
| Tool Is For Evaluation Of | PGA26E07BA, AN34092B, Si8275 | |
| Series | PGA26ExxBA-08 | |
| Description/Function | Half bridge evaluation board | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | X-GaN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?