Reference Only
PGA26E19BA-DB001
Obsolete
Power Management IC Development Tools SMD-ThruHole ConvKit 600VDC 190mohm X-GaN
Datasheet
PGA26E19BA-DB001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Power Management Specialized | |
| Input Voltage | 600 V | |
| Tool Is For Evaluation Of | PGA26E19BA, AN34092B | |
| Description/Function | SMD to Through Hole Conversion Kit | |
| For Use With | X-Gan Power Transistor and X-Gan Gate Driver IC | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?