Reference Only
PGC-3026
Obsolete
Current Transformers - Industrial EARTH FAULT CT 1" ID (26mm)
Datasheet
PGC-3026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Type | Accessory | |
| Series | PGC-5000 | |
| Inside Diameter | 26 mm | |
| Packaging | Bulk | |
| Tradename | Starco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504409090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?