Reference Only
PGL7093.101HLT
New Product
Power Inductors - SMD 100nH 75A DCR=0.125mOhms TLVR.
Datasheet
PGL7093.101HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 100 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 75 A | |
| Maximum DC Resistance | 0.125 mOhms | |
| Saturation Current | 102 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 12 mm | |
| Width | 5 mm | |
| Height | 12 mm | |
| Core Material | Ferrite | |
| Series | TLVR | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,17 € | 2.340,00 € | |
| 1,13 € | 2.825,00 € | |
| 1,11 € | 5.550,00 € |
Need more?