Reference Only
PGL7195.151HLT
New Product
Power Inductors - SMD 150nH 44A DCR=0.5mOhms TLVR.
Datasheet
PGL7195.151HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 0402 (1005 metric) | |
| Inductance | 150 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 38 A | |
| Maximum DC Resistance | 500 uOhms, 1.6 mOhms | |
| Saturation Current | 44 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.2 mm | |
| Width | 5 mm | |
| Height | 6 mm | |
| Core Material | Ferrite | |
| Series | PIVC | |
| Packaging | Reel | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Inductance - nH | 150 nH | |
| Inductance - pH | 150000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 1.710,00 € | |
| 0,74 € | 3.330,00 € |
Need more?