Reference Only
PGR-6300-03-00
Industrial Relays KIT-MPS W/PROFIBUS & OPER INTERFACE
Datasheet
PGR-6300-03-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Industrial Relays | |
| Contact Termination | Screw | |
| Relay Contact Form | 3 Form A (3PST-NO), 2 Form C (DPDT) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Packaging | Bulk | |
| Enclosure Type | Dust Cover | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536304000 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?