Reference Only
PGR-8800-00-CC
Industrial Relays ArcFlashRelayConform alCoated.
Datasheet
PGR-8800-00-CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Coil Voltage | 100 VAC to 240 VAC, 14 VDC to 48 VDC, 110 VDC to 250 VDC | |
| Series | PGR-8800 | |
| Length | 54 mm | |
| Width | 200 mm | |
| Height | 130 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.523,29 € | 4.523,29 € |
Need more?