Reference Only
PGT6466NLT
Power Transformers - Board Mount 3kV .2uH 50mA DCR=150mOhms.
Datasheet
PGT6466NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Wire Wound Transformers | |
| Length | 16.5 mm | |
| Width | 16.3 mm | |
| Series | PGT | |
| Inductance | 200 pH | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,84 € | 1.656,00 € | |
| 1,82 € | 4.368,00 € | |
| 1,78 € | 8.811,00 € |
Need more?