Reference Only
PH0802CNL
Power Transformers - Board Mount PH08XXCNL 194uH 8.5mOhms 1500V.
Datasheet
PH0802CNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Inductors | |
| Power Rating | 160 W | |
| Length | 21.59 mm | |
| Width | 24.65 mm | |
| Height | 9.1 mm | |
| Series | PH08XXCNL | |
| Inductance | 194 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Forward |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,41 € | 1.947,60 € | |
| 5,23 € | 5.230,00 € |
Need more?