Reference Only
PH9408.105NLT
Common Mode Chokes / Filters .
Datasheet
PH9408.105NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PH9408.xxxNLT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 1 mH | |
| Impedance | 4.3 kOhms | |
| Tolerance | 35 % | |
| Maximum DC Current | 17 A | |
| Maximum DC Resistance | 7 mOhms | |
| Self Resonant Frequency | 1.1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 30.5 mm | |
| Width | 27 mm | |
| Height | 18 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Planar | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 315 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,08 € | 1.285,20 € | |
| 3,84 € | 1.920,00 € |
Need more?