Reference Only
PH9494.050NLT
Current Transformers - Board Mount 0.63mH 2250Vdc 30A DCR= 0.35mOhms.
Datasheet
PH9494.050NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 630 uH | |
| Current Rating | 30 A | |
| Turns Ratio | 50:1 | |
| Secondary Resistance | 60 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 12.8 mm | |
| Width | 9.7 mm | |
| Height | 7.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PH9494 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 2.052,00 € | |
| 1,13 € | 2.542,50 € |
Need more?