Reference Only
PHA.01.A
Antennas PHA.01.A Ultra Wide Band UWB Horn Antenna 3.7-7GHz
Datasheet
PHA.01.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 3.7 GHz | |
| Maximum Frequency | 7 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Log Periodic | |
| Style | Horn | |
| Gain | 16 dBi, 17 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | N-type Female | |
| Antenna Connector Type | N Type Female | |
| Application | UWB | |
| Length | 252 mm | |
| Width | 200 mm | |
| Height | 150 mm | |
| Cable Type | CMR-187 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?