Reference Only
PHA226MKP3370QE4
Aluminum Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20.
Datasheet
PHA226MKP3370QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 370 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Axial | |
| Length | 35 mm (1.378 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 10000 Hours | |
| Tolerance | - 10 %, + 30 % | |
| ESR | 145 mOhms | |
| Ripple Current | 42 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 16 mm | |
| Package Type | Can | |
| Series | PHA226 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Leakage Current | 116.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | A292KP371Q063B PHA225MKP3370QE1 PHA225MKP3370QE4 PHH225MKP3370QE4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.112 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,62 € | 11.869,44 € |
Need more?