Reference Only
PHBC12-1R0A0080V
Power Inductors - Leaded 80uH 5A 20% DCR=35.6mOhms.
Datasheet
PHBC12-1R0A0080V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 13.3 mm x 26.4 mm x 26.4 mm | |
| Shielding | Unshielded | |
| Inductance | 80 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 35.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 13.3 mm | |
| Diameter | 26.4 mm | |
| Core Material | Ferrite | |
| Series | PHBC | |
| Packaging | Tray | |
| Application | Power | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 9.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALP121R0A0080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,20 € | 768,00 € | |
| 3,15 € | 3.150,00 € | |
| 3,14 € | 7.912,80 € |
Need more?