Reference Only
PHBC24N-2R1B0039V
Power Inductors - Leaded 39uH 20A 20% DCR=6.8mOhms.
Datasheet
PHBC24N-2R1B0039V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | AC Line Filter | |
| Termination Style | Radial | |
| Package / Case | 25.7 mm x 50.1 mm x 50.1 mm | |
| Shielding | Unshielded | |
| Inductance | 39 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 6.8 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 25.7 mm | |
| Height | 50.1 mm | |
| Diameter | 50.1 mm | |
| Core Material | Ferrite | |
| Series | PHBC | |
| Packaging | Tray | |
| Application | Power | |
| Lead Diameter | 2.1 mm | |
| Lead Spacing | 20 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALP4N2R1B0039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?