Reference Only
PHE840MD6270PD17R06L2
Safety Capacitors 760VDC 0.27uF LS=22.5mm.
Datasheet
PHE840MD6270PD17R06L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 270 nF | |
| Voltage Rating AC | 275 VAC | |
| Termination Style | Radial | |
| Voltage Rating DC | 760 VDC | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE840M | |
| Packaging | Tray | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 864 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,513 € | 443,23 € | |
| 0,491 € | 530,28 € | |
| 0,478 € | 1.238,97 € |
Need more?