
PHE840MP6100MA05R04
Safety Capacitors .1UF 440VAC 20% X2 10MMLS
Datasheet
PHE840MP6100MA05R04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Product | Safety Film Capacitors | |
| Series | PHE840M | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?