Reference Only
PHH225MLP3560QE4
Aluminum Organic Polymer Capacitors 63Vol 560uF RAD 3KHr ESR=6 mOhms AECQ200.
Datasheet
PHH225MLP3560QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 560 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Radial | |
| Length | 18.2 mm (0.717 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 3000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| ESR | 6 mOhms | |
| Ripple Current | 40.9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 35 mm | |
| Diameter | 18.2 mm | |
| Package Type | Can | |
| Series | PHH225 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Leakage Current | 5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | A891LP561Q063B PHA225MLP3560QE1 PHA225MLP3560QE4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,33 € | 5.542,40 € |
Need more?