Reference Only
PHM510-1312-035
Encoders .
Datasheet
PHM510-1312-035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | PHM5 | |
| Mounting Style | Panel Mount | |
| Product | Encoders | |
| Type | Absolute | |
| Resolution | 13 PPR | |
| Technology | Insulated | |
| Termination Style | Cable | |
| Output Type | Binary Coded Decimal (BCD) | |
| Shaft Diameter | 10 mm | |
| Shaft Type | Round / Plain | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 5 VDC to 30 VDC | |
| IP Rating | IP65 | |
| Bushing Size | 31.75 mm x 10 mm | |
| Cable Length | 1 m | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Shaft Length | 19 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.306,83 € | 1.306,83 € | |
| 1.240,66 € | 6.203,30 € |
Need more?