Reference Only
PHS07-H1B5KE3106
Obsolete
Board Mount Motion & Position Sensors 5K 310 Degree Long Life AntiSulfur
Datasheet
PHS07-H1B5KE3106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 50 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Angle | 310 deg | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | PHS07 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?