Reference Only
PHS223HKP4360ME4
Aluminum Electrolytic Capacitors - SMD 25V 3600uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200.
Datasheet
PHS223HKP4360ME4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 3600 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Life | 3000 Hour | |
| Product | Hybrid Vertical Crown SMD Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 30.7 A | |
| ESR | 7.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 43 mm | |
| Series | PHS223 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Horizontal Crown SMD Capacitors | |
| Part # Aliases | A230KP362M025B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,09 € | 16.180,00 € |
Need more?