Reference Only
PHS223HLP4520ME4
Aluminum Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200.
Datasheet
PHS223HLP4520ME4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 5200 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 20 mm (0.787 in) | |
| Life | 3000 Hour | |
| Product | Hybrid Vertical Crown SMD Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 34.3 A | |
| ESR | 6.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 43 mm | |
| Series | PHS223 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Horizontal Crown SMD Capacitors | |
| Part # Aliases | A230LP522M025B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.205 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,72 € | 21.432,60 € |
Need more?