Reference Only
PHT7249NLT
New Product
Power Transformers - Board Mount 44.55Uh dcr=0.12mOhms 4200VRMS 2W LLC/SiC Isolation.
Datasheet
PHT7249NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformer | |
| Primary Voltage Rating | 15 V | |
| Secondary Voltage Rating | 24 V | |
| Power Rating | 3 W | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 17.2 mm | |
| Width | 11 mm | |
| Height | 8.5 mm | |
| Series | PHT | |
| Inductance | 44.55 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1.67 | |
| Type | SiC Transformer | |
| Voltage Time - Et | 17.8 V/usec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,22 € | 2.254,00 € | |
| 3,11 € | 3.265,50 € | |
| 2,99 € | 7.325,50 € |
Need more?