Reference Only
PHUA3015-049B-00-000
Speakers & Transducers 12V 3.5uF 15% PiezoListen.
Datasheet
PHUA3015-049B-00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Piezoelectric | |
| Mounting Style | Adhesive Mount | |
| Shape | Rectangular | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 30 mm | |
| Width | 15 mm | |
| Depth | 0.49 mm | |
| Packaging | Tray | |
| Product Type | Speakers & Transducers | |
| Series | PHU | |
| Subcategory | Audio Devices | |
| Tradename | PiezoListen | |
| Voltage Rating | 12 V | |
| Part # Aliases | PHUA3015-049B-00-000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,91 € | 8.973,00 € |
Need more?