Reference Only

PHV-5R4H505-3

Supercapacitors / Ultracapacitors .

Manufacturer:

Mfr Part:
PHV-5R4H505-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC5.4 VDC
Termination StyleCable
Lead Spacing5.3 mm (0.209 in)
Length32.5 mm
Width21.3 mm
Life1000 Hour
ESR0.07 Ohms
Tolerance- 10 %, + 30 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height11 mm
SeriesPHV
Lead Diameter0.6 mm
Leakage Current28 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
6,20 €310,00 €
Need more?
Contact Us