Reference Only
PI-050500-KZ0-TSA03
Specialized Cables Circular Metric Connector, T Cable, Plastic, I Coding, 4A, 05 pins, (End 1) Male Female (Power) + Male (Signal), (End 2) Female Female (Power) + Male (Signal), Screw Thread, Length 3000 mm, IP68 Mated.
Datasheet
PI-050500-KZ0-TSA03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Cable Length | 3 m (9.843 ft) | |
| Series | Sensor | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,17 € | 181,70 € | |
| 13,75 € | 687,50 € | |
| 13,57 € | 2.714,00 € | |
| 13,14 € | 6.570,00 € |
Need more?