
PICOD131ALLS2
Thumbwheel Switches & Pushwheel Switches PUSHWHEEL.
Datasheet
PICOD131ALLS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Number of Sections | 10 Section | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Terminal | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Thumbwheel Switches | |
| Series | PICO-D | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,20 € | 72,00 € | |
| 6,82 € | 136,40 € | |
| 6,44 € | 322,00 € | |
| 5,87 € | 587,00 € | |
| 5,49 € | 1.098,00 € | |
| 5,31 € | 2.655,00 € | |
| 5,12 € | 5.120,00 € |
Need more?