PICORD137ALULS TE Connectivity / Alcoswitch

PICORD137ALULS

Thumbwheel Switches & Pushwheel Switches 1-2-4-8 BCD

Manufacturer:

Mfr Part:
PICORD137ALULS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorPushwheel
Output CodeBCD
Termination StylePCB Terminal
Current Rating500 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeThumbwheel Switches
SeriesPICO-D
SubcategorySwitches
Part # Aliases3-1437601-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?