Reference Only
PID-10.0eV-100B
End of Life
Air Quality Sensors
Datasheet
PID-10.0eV-100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Total Volatile Organic Compound (TVOC) | |
| Supply Voltage - Min | 3.6 V | |
| Supply Voltage - Max | 10 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Output Voltage | 3.2 V | |
| Mounting Style | PCB Mount | |
| Series | PID Series | |
| Current Rating | 20 mA to 32 mA | |
| Operating Supply Voltage | 3.6 V to 10 V | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 100 PPM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?