
PID-9.8eV-200
New Product
Air Quality Sensors 9.8eV - 0-200ppm detection range, 500ppb resolution - CE Certified Sensors.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | PID | |
| Sensor Type | VOC | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 200 PPM | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Series | PID Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 550,35 € | 550,35 € | |
| 495,56 € | 2.477,80 € | |
| 463,63 € | 4.636,30 € |
Need more?