
PID-Cap-Mesh
New Product
Air Quality Sensors Spare cap with stainless steel Mesh, 4-Series PID.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | PID | |
| Mounting Style | Through Hole | |
| Series | PID Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,44 € | 29,44 € | |
| 26,25 € | 131,25 € | |
| 23,99 € | 239,90 € | |
| 22,55 € | 563,75 € | |
| 21,54 € | 1.077,00 € | |
| 21,17 € | 2.117,00 € | |
| 21,15 € | 5.287,50 € |
Need more?