Reference Only
PIM300AZ
Obsolete
DC/DC Converters - Through Hole 1.6A in -38 to -75V out 5V 300W
Datasheet
PIM300AZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 300 W | |
| Input Voltage, Nominal | - 48 V | |
| Input Voltage, Min | - 75 V | |
| Input Voltage, Max | - 38 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 1.6 A | |
| Isolation Voltage | 1.5 kV | |
| Length | 70.6 mm (2.78 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 12.7 mm (0.5 in) | |
| Series | PIM300 | |
| Input Voltage | - 75 V to - 38 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | CC109122322 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?