
PIM4328PDALB
DC/DC Converters - Through Hole .
Datasheet
PIM4328PDALB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 3 Output | |
| Output Power | 540 W to 648 W | |
| Input Voltage, Nominal | 53 V | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 3.6 A | |
| Output Voltage-Channel 2 | 5 V | |
| Output Current-Channel 2 | 150 mA | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | Quarter Brick | |
| Length | 57.9 mm (2.28 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 10.7 mm (0.421 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 57.9 mm x 36.8 mm x 10.7 mm | |
| Mounting Style | Through Hole | |
| Output Current-Channel 3 | 10 A to 12 A | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,41 € | 4.644,60 € |
Need more?