Reference Only
PIR-045
Photoelectric Sensors Photoelectric Motion Sensor 6M Distance.
Datasheet
PIR-045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 6 m | |
| Light Source | LED | |
| Supply Voltage - Min | 4 VDC | |
| Supply Voltage - Max | 12 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 40 C | |
| Operating Supply Voltage | 4 VDC to 12 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | PIR | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,74 € | 7.548,00 € |
Need more?