Reference Only

PJRAN3X1U02X

RCA Phono Connectors 3 POS RA PH JK R-W-Y W/ S-VIDEO PORT

Manufacturer:

Mfr Part:
PJRAN3X1U02X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StylePCB
Contact PlatingSilver
OrientationRight Angle
Termination StyleSolder Pin
ColorRed, White, Yellow
Contact MaterialCopper Alloy
Number of Ports3 x 1
SeriesPJRA
PackagingBulk
Current Rating2 A
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?